VOLTCRAFT VC8063530 Safety Test Lead Banana Jack 4mm, 25cm Green MSB-501 10A

MPN
VC-8063530
Brand
VOLTCRAFT
EAN-13
4053199512867
Order Code
08-1910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 435 in stock

The VOLTCRAFT MSB-501 is a highly flexible safety test lead featuring banana jacks measuring 4 mm on both ends and a length of 25cm.

This green test lead is rated for up to 10 A and is ideal for precise and secure electrical testing applications.

It is commonly used in laboratory and field settings for checking electrical circuits and ensuring proper connectivity.


Cable Length 0.25m
Nominal Current 10A
Type Safety test lead
Colour Green
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot