VOLTCRAFT VC8063520 Safety Test Lead Banana Jack 4mm, 1.5m Green MSB-501 10A

MPN
VC-8063520
Brand
VOLTCRAFT
EAN-13
4053199512843
Order Code
08-1908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 291 in stock

The VOLTCRAFT VC-8063520 test lead is highly flexible and features banana jacks of 4mm on both ends.

It is 1.5m in length, green in colour, and rated for 10 A, making it suitable for various electrical testing applications.

Typically used in laboratories, workshops, or educational settings, this safety test lead set ensures secure and reliable connections.


Cable Length 1.5m
Nominal Current 10A
Type Safety test lead
Colour Green
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot