VOLTCRAFT VC8063510 Safety Test Lead Banana Jack 4mm, 1 m Green MSB-501 10A

MPN
VC-8063510
Brand
VOLTCRAFT
EAN-13
4053199512829
Order Code
08-1906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

VOLTCRAFT produces the highly flexible safety test lead MSB-501, featuring banana jacks at both ends, with a length of 1.00 m and a current rating of 10 A.

The green test lead is ideal for laboratory and electrical testing applications requiring secure and reliable connections.

Its flexibility ensures ease of use in various testing environments.


Cable Length 1m
Nominal Current 10A
Type Safety test lead
Colour Green
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot