VOLTCRAFT VC8063500 Safety test lead Banana jack 4mm25.00 cm; White; MSB-5010 A

MPN
VC-8063500
Brand
VOLTCRAFT
EAN-13
4053199512805
Order Code
08-1904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

The VOLTCRAFT Highly flexible Safety test lead, model MSB-501, features 4 mm banana jacks on both ends and is 25.00 cm long.

This white test lead can handle up to 10 A, making it suitable for electrical testing applications.

Its flexibility and safety design make it ideal for laboratory and educational settings.


Cable Length 0.25m
Nominal Current 10A
Type Safety test lead
Colour White
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot