VOLTCRAFT VC8063485 Safety test lead Banana jack 4mm0.50 m; White; MSB-5010 A

MPN
VC-8063485
Brand
VOLTCRAFT
EAN-13
4053199512775
Order Code
08-1901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 541 in stock

The VOLTCRAFT test lead, model MSB-501, features highly flexible construction with banana jack connectors on both ends, measuring 0.50 metres in length.

This white safety test lead is rated for a current of up to 10 amps, making it suitable for precise electrical testing and measurement applications.

Commonly used in laboratories and workshops, it ensures reliable connectivity and safety during testing procedures.


Cable Length 0.5m
Nominal Current 10A
Type Safety test lead
Colour White
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot