VOLTCRAFT VC8063460 Safety test lead Banana jack 4mm1.00 m; Yellow; MSB-5010 A

Order Code:

08-1897

Brand: VOLTCRAFT MPN: VC-8063460 EAN-13: 4053199512720

Discontinued


The VOLTCRAFT Highly flexible Safety test lead MSB-501 is designed for electrical testing with a 10 A current rating.

It features banana jacks at both ends and a length of 1.00 m, offering reliability and flexibility.

This yellow test lead is ideal for laboratory and field measurements requiring secure and stable connections.


Cable Length 1 m
Nominal Current 10A
Type Safety test lead
Colour Yellow
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4 mm
Type B Banana jack 4 mm

Trustpilot