VOLTCRAFT VC8063365 Safety test lead Banana jack 4mm0.50 m; Black; MSB-5010 A

MPN
VC-8063365
Brand
VOLTCRAFT
EAN-13
4053199512539
Order Code
08-1878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

VOLTCRAFT manufactures the highly flexible safety test lead MSB-501, featuring 4 mm banana jacks on both ends and a length of 0.50 m.

Its black design and 10 A current rating make it suitable for various electrical testing applications.

This safety test lead is ideal for use in labs or fieldwork where reliable connections are essential.


Cable Length 0.5m
Nominal Current 10A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot