VOLTCRAFT VC8063350 Safety test lead Banana jack 4mm0.75 m; Blue; MSB-5010 A

MPN
VC-8063350
Brand
VOLTCRAFT
EAN-13
4053199512508
Order Code
08-1875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 510 in stock

The VOLTCRAFT test lead, model MSB-501, features highly flexible construction with 4 mm banana jacks and a length of 0.75 m.

It is designed to handle currents up to 10 A and is coloured blue for easy identification.

This safety test lead is commonly used in electrical testing and measurement applications.


Cable Length 0.75m
Nominal Current 10A
Type Safety test lead
Colour Blue
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot