The Voltcraft Green Line VC-265 True RMS Digital Multimeter provides entry-level class in the professional measurement technology. Due to the large LCD and displays, this model is ideal for all professional applications up to 600V.
At a keystroke, the input resistance can be temporarily reduced from 10MΩ to 400kΩ in order to avoid measuring errors due to stray voltages. The device is also protected with comprehensive safeguards - a backup and battery change can only be achieved with the measuring leads disengaged.
- CAT III 600V
- 4000 counts
- Robust housing with soft rubber protection
- True RMS
- Standard Measuring area V/DC, V/AC, A/DC
- Diode test
- Acoustic Continuity tester
- Capacity test
- Frequency measurement
- Impedance switching
- Relative function
- Auto range
- Low-battery indicator
- Robust housing with soft rubber protection
- Test leads, 9V battery and operating instructions all included
AC Voltage Max. |
600V |
DC Voltage Max. |
600V |
Display Count |
4000 |
Frequency Max. |
0.01GHz |
No. of Digits |
N/A |
Resistance Max |
40000000Ω |