VOLTCRAFT VC15815585 Clamp meter CAT III 600 V

MPN
VC-15815585
Brand
VOLTCRAFT
EAN-13
4064161323350
Order Code
08-1835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £81.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The VOLTCRAFT VC-351 Clamp Meter is a versatile multimeter calibrated to ISO standards with a CAT III 600 V rating and a display count of 600.

This digital multimeter can function as a voltage meter, ammeter, and frequency tester, making it suitable for a wide range of electrical testing applications.

The VC-351 is ideal for electricians and technicians needing reliable voltage and current readings in industrial or commercial settings.


Type Clamp meter
Maximum AC Current Measurement 60A
A AC reading range (min.) 0.1A
Amperage reading range DC (min.) 0.1A
Calibrated to ISO standards
Category CAT III 600 V
Current reading AC/DC
Dimensions (L x W x H) 36 x 49 x 196 mm
Display Count 600
Height 196mm
Length 36mm
Maximum DC Current Measurement 60A
Measurement type (details) True RMS
Misc Attribute VC-351
Opening range of current clamps 10mm
Weight 163
Width 49mm

Reviews

Be the first to submit a review

Trustpilot