VOLTCRAFT VC15815580 Clamp meter CAT II 600 V

MPN
VC-15815580
Brand
VOLTCRAFT
EAN-13
4064161323343
Order Code
08-1834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £104.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The VOLTCRAFT VC-331 Clamp meter, calibrated to ISO standards, is capable of handling CAT II 600 V and CAT III 300 V.

It features a 2000-count display, making it suitable for precise voltage and current measurements.

This versatile device is apt for electrical testing and troubleshooting in residential and light commercial applications.


Type Clamp meter
Maximum AC Current Measurement 200A
A AC reading range (min.) 0.01A
Amperage reading range DC (min.) 0.01A
Calibrated to ISO standards
Current reading AC/DC
Dimensions (L x W x H) 36 x 182 x 60 mm
Display Count 2000
Height 60mm
Length 36mm
Maximum DC Current Measurement 200A
Measurement type (details) True RMS
Misc Attribute VC-331
Opening range of current clamps 16.5mm
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.0001V
Weight 152g
Width 182mm

Reviews

Be the first to submit a review

Trustpilot