VOLTCRAFT VC14465995 Clamp meter CAT III 600 V

MPN
VC-14465995
Brand
VOLTCRAFT
EAN-13
4064161291116
Order Code
08-1796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £65.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,775 in stock

The VOLTCRAFT VC-371 is a digital multimeter and clamp meter by VOLTCRAFT, offering accurate measurement with 4000 counts display.

It is suitable for measuring current, voltage, and frequency in CAT III 600 V settings.

This versatile tool is ideal for both professional electricians and hobbyists who need a reliable universal tester.


Type Clamp meter
Maximum AC Current Measurement 40A
A AC reading range (min.) 0.001A
Amperage reading range DC (min.) 0.001A
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC/DC
Dimensions (L x W x H) 36 x 51 x 188 mm
Display Digital
Display Count 4000
Height 188mm
Length 36mm
Maximum DC Current Measurement 40A
Measurement type (details) True RMS
Misc Attribute VC-371
Opening range of current clamps 5.5mm
V AC reading range (min.) 0.001V
Voltage reading range DC (min.) 0.0001V
Weight 173g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot