VOLTCRAFT VC11739060 Adapter Cable 8-pin on 5-pin 2.8m

MPN
VC-11739060
Brand
VOLTCRAFT
EAN-13
4064161166261
Order Code
08-1602
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The VOLTCRAFT Adapter Kabel 8-pin on 5-pin by VOLTCRAFT is a versatile connection cable with a length of 2.8 metres.

It is designed for use with endoscopic and inspection cameras, such as goose neck and pipe inspection cameras, to facilitate seamless data transfer.

This adapter is ideal for accessing and capturing images in confined spaces, making it essential for technical inspections and video applications.


Type Cable
Probe Length 2.8m
Resolution N/A
Weight 131g

Reviews

Be the first to submit a review

Trustpilot