VOLTCRAFT VC11339810 Vibration tester

MPN
VC-11339810
Brand
VOLTCRAFT
EAN-13
4064161076829
Order Code
08-1581
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £358.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 127 despatched in 4 working days

The VOLTCRAFT VBM-85 is a vibration tester renowned for its precision and reliability.

Equipped with advanced vibration sensors, it is ideal for monitoring machinery health and diagnosing mechanical imbalances.

The device is commonly used in industrial settings to ensure equipment efficiency and prevent failures.


Type Vibration tester
Dimensions (L x W x H) 30 x 80 x 166 mm
Display LCD
Height 166mm
Length 30mm
Misc Attribute VBM-85
Plastic free packaging Plastic-free packaging
Reading Type Vibration
Weight 395g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot