Voltcraft VC-940 Digital Multimeter

MPN
VC940 (K)
Brand
VOLTCRAFT
EAN-13
4016138383966
Order Code
51-5183
  • E
    RoHS Exempt

Discontinued


The VOLTCRAFT VC-940 digital multimeter is the latest development in the sector of measuring equipments. This multimeter resides in the 900 Pro series and has a 40,000 count display and a basic accuracy of 0.025% (DC/V).

The AC and DC voltage coupled true RMS measurement in combination with the newest MSP measurement technology ensure highly accurate measurements at different input voltages. All devices in the VC-900 range belong to safety category CAT III 1000V, CAT IV 600V.

An outstanding feature for this price class is the 400kHz bandwidth in the AC/V range. The device has an opto-electronic interface which uses fibre-optic technology, thus ensuring completely safe galvanic isolation of the measuring device from the PC.

The instrument is ergonomically designed and is supplied with a sprayed on soft rubber protection, thus removing the need for a separate holster.


  • Data storage for 10 measurement points
  • Standard measurement range
  • True RMS AC+DC
  • Dual display with bar graph
  • Duty cycle measurement
  • Loop current measurement 4mA to 20mA
  • Rel, peak hold and hold function
  • Min/max Measurement
  • Diode test
  • Continuity tester
  • Backlighting
  • CAT IV 600V
  • True RMS AC+DC
  • Loop flow measurement
  • Display 40,000 counts
  • Performance measurement: up to 2500W
  • What's in the box? Digital multimeter VC940, power meter adapter for Schuko-sockets, 1 9V battery (PP3 type), 1 set of test leads, temperature probes, Optical RS-232 interface cable, software, user manual, ISO test certificate

Power meter adapter for Schuko-sockets, 1 9V battery, 1 set of test leads, Temperature probes, Optical RS-232 interface cable, Software, User manual, ISO test certificate
Backlight ng
Display 40,000 counts
Standard measurement range

Questions

*Question functionality currently disabled
Question by: Product code: 51-5183

Q. Please provide full technical specification

A. Hi Keith. Thank you for your question. The technical data sheet can be found here.


Trustpilot