The VOLTCRAFT VC-920 multimeter is a family member of the 900 Pro series. The VC-920 has 40,000 count displays and a basic accuracy of 0.025% (DC/V). The AC and DC coupled True RMS measurement combined with MSP measuring technology ensures accurate measurements of a wide range of input voltages.
The device meets the safety category CAT III 1000V, CAT IV 600V. An absolute highlight in this price range is the 400kHz bandwidth in the AC / V range. The instruments are fitted with an opto-electronic interface utilising fibre-optic technology thereby ensuring a safe galvanic isolation between instrument and PC.
The instruments are ergonomically designed and provided with a sprayed-on soft rubber protection, thus removing the need for a separate holster.
- Standard pressure ranges
- True RMS AC + DC
- Dual display with bargraph
- Duty Cycle Measurement
- Loop current measurement 4 to 20mA
- Rel, hold and peak hold function
- Min/ Max Measurement
- Memory of up to 10 readings
- Diode Drivers Mod continuity tester
- Backlighting
- 40 000/4000 Counts display range can be switched
- CAT IV 600V
- True RMS AC+DC
- Loop flow measurement
- Display 40,000 counts
- With ISO test certificate
1 9V battery, 1 Set test leads, Temperature probe, Optical RS-232 interface cable, Demo software, Manual, ISO test certificate.
| Memory |
of up to 10 readings |
| Standard |
pressure ranges |