VOLTCRAFT VC-8330300 LX-2000 Lux meter 0 - 99900 lx

MPN
VC-8330300
Brand
VOLTCRAFT
EAN-13
4053199529421
Order Code
08-1951
Country of Origin
Taiwan

Discontinued


The VOLTCRAFT VC-8330300 is a precise lux meter designed for measuring light intensity ranging from 0 to 99,900 lux.

Ideal for use in workplaces, photography setups, and environmental studies, it ensures accurate brightness readings.

This durable light intensity tester is a reliable tool for both professionals and hobbyists assessing optimal lighting conditions.


Type Lux meter
Illuminance Reading Range 0lx
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 47.5 x 73 x 182 mm
Display Digital
Height 182mm
Interfaces SD card
Length 47.5mm
Reading Accuracy 4%
Reading Type Light intensity
Weight 346g
Width 73mm

Trustpilot