VOLTCRAFT VC 64 Two Pole Voltage Tester 12-690 V AC/DC LED/LCD/Buzzer

MPN
VC 64
Brand
VOLTCRAFT
EAN-13
4016138961515
Order Code
64-3333
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 11/11/2026

The VOLTCRAFT VC64 is a Two Pin Voltage Tester that has been designed, built and tested according to EN 61243-3: 2010 / VDE0682. The tester can be used to measure and display DC and AC voltages in an electrical low voltage circuit or the absence of it.

The product also has an acoustic and visual circuit indicator as well as a resistance measurement and an RCD test function. The power for the tester is supplied by 2x AAA batteries (included in the delivery).

The tester is protected to class IP64 (dust and spray water). The product is suitable for use in dry or damp conditions.

What' in the Box?
2x 4 mm test tips
Test probe
Batteries
Operating instructions


  • Indicator of voltage (AC / DC), polarity, battery change
  • Optical and acoustical continuity test
  • Integrated LED flashlight
  • Probe protection
  • LED / LCD voltage display
  • Optical warning when dangerous voltage (without batteries)
  • FI (RCD) test
  • Single-pole voltage indicator
  • Phase sequence indicator
  • Data-hold function
  • CAT III 1000V, CAT IV 600V
  • Continuity test
  • Integrated measuring point illumination
  • Rotary field display
  • Resistance measuring range
  • Manufacturer's part: Voltcraft VC64
Maximum Voltage 12 to 690V
Display Type LED
DC Voltage 12 to 690V
Insulation Test Voltage CAT IV
IP Rating IP64
Resistance measuring range
Type Voltage Tester

Reviews

Be the first to submit a review

Trustpilot