VOLTCRAFT VC-533 AC/DC Clamp Meter Digital CAT III 600 V Display Counts 6000

MPN
VC-8466770
Brand
VOLTCRAFT
EAN-13
4053199547487
Order Code
65-4077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £67.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 248 availableBack-order availability date - 03/12/2026

The VOLTCRAFT VC‑533 is a professional grade CAT III 600 V digital clamp meter designed for advanced electrical diagnostics. Equipped with true RMS measurement and ±0.8 % accuracy, it includes a 37 mm jaw opening capable of measuring AC/DC currents up to 1000 A without interrupting the circuit.

This versatile instrument supports AC/DC voltage measurements from 0.001 V to 600 V, resistance from 0.1 Ω to 60 MΩ, capacitance from 100 pF to 6000 µF, and frequency from 0.001 Hz to 10 kHz, all with accurate and reliable readings. It also offers temperature measurement ranging from –20 °C to 1000 °C using a K-type thermocouple.
Additional features include diode testing, continuity checks with acoustic signalling, auto-ranging, data hold, relative (REL) reference function, and non-contact voltage detection (NCV). The VC‑533's bright LED lighting enhances visibility in dimly lit or confined workspaces.

Housed in a durable two-component casing with soft rubber protection, the VC‑533 offers ergonomic thumb-accessible controls, a high-contrast 6000-count backlit LCD display (with bar graph), slip-resistant grip, and automatic shut-off to preserve battery life. A threaded mount enables attachment to safety straps for secure operation at height.

The meter measures 237×78×40 mm and weighs 328 g. It is powered by three AAA batteries and comes factory calibrated. Included accessories consist of safety test leads, K-type temperature probe with adapter, clamp meter probe, storage pouch, batteries, and an instruction manual.

Ideal for machine servicing, switchgear and panel diagnostics, industrial maintenance, and vehicle electrics, the VC‑533 delivers precision, versatility, and safety where high currents and varied measurements are required.


  • Measurement Category: CAT III 600 V
  • Display: 6000-count backlit LCD with bar graph
  • AC/DC Current: Up to 1000 A
  • Voltage (AC/DC): Up to 600 V
  • Resistance: Up to 60 MΩ
  • Capacitance: Up to 6000 µF
  • Frequency: 0.001 Hz – 10 kHz
  • Temperature: –20 °C to +1000 °C (with K-type probe)
  • Jaw Opening: 37 mm
  • Dimensions: 237 × 78 × 40 mm
  • Weight: 328 g
  • Power: 3 × AAA batteries
  • Additional Features: True RMS, NCV (non-contact voltage detection), diode test, continuity with acoustic signal, auto-ranging, data hold, REL reference function, LED measurement point illumination, automatic power-off
Type AC/DC Current Clamp Meter
Maximum AC Current Measurement 1000A
Display Count 6000
Maximum DC Current Measurement 1000A

Reviews

Be the first to submit a review

Trustpilot