Voltcraft® VC-521 Digital Mini AC/DC Clamp Meter

MPN
122919
Brand
VOLTCRAFT
EAN-13
4016138518849
Order Code
51-1590

Discontinued


The VOLTCRAFT VC-521 Digital Mini AC/DC Clamp Meter is an extremely compact clip-on ammeter for safe measurement of alternating current up to 400 A/AC (AVG). The moulded soft rubber finish provides an ergonomic, robust housing which gives the device maximum protection and allows one-hand operation.


  • CAT III 600V
  • AC/DC current measurement (AVG) up to 400A
  • Contactless voltage tester
  • Data-Hold
  • Auto-Power Off function
  • Voltage, frequency, temperature, capacity and resistance measurement functions
  • Diode test and acoustic continuity tester
  • Features a non-contact voltage tester (NCV)
  • Supplied with 2x AAA batteries, bag, safety measurement leads, thermo-sensor, K-type measurement adaptor and instructions for use
Type Clamp meter
Maximum AC Current Measurement 400A
Contact ess voltage tester
Display Digital
Jaw Capacity 30mm

Questions

*Question functionality currently disabled
Question by: Product code: 51-1590

Q. Looking to measure DC voltage as low as 14 V DC will this product to this

A. Hi Steve, thanks for your question. Yes, the measurement DC voltage range is 0-600 V DC.

Question by: Product code: 51-1590

Q. The description implies that this clampmeter will measure DC current. Elseware this product description is AC current only. Will the clampmeter measure DC current?

A. Hi SJB. Thank you for your question. The unit will measure AC and DC current.


Trustpilot