VOLTCRAFT VC-16971980 Gas leak detector Fluorinated gases External sensor

MPN
VC-16971980
Brand
VOLTCRAFT
EAN-13
4064161471945
Order Code
18-4818
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 325 in stock

VOLTCRAFT VC-16971980, also known as the 3394396 - VOLTCRAFT VC-16971980, is an advanced gas leak detector designed for the detection of fluorinated gases with an external sensor for enhanced sensitivity and flexibility. This device is primarily utilised in the monitoring and maintenance of HVAC systems, refrigeration units, and other industrial applications where the containment of fluorinated gases is critical for operational safety and environmental compliance. Featuring robust detection capabilities, the VOLTCRAFT VC-16971980 provides reliable readings to assist engineers in identifying and addressing leaks promptly, thereby ensuring system integrity and efficiency. Its design caters to professional environments requiring precision and adaptability in dynamic conditions.
Type Gas leak detector
Height 190mm
Length 43mm
Product Type Gas leak detector
Unit of measurement Fluorinated gases
Weight 312g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot