VOLTCRAFT VC-16437125 Voltage limiter 15-pi plug Trailer Electrical Wiring

MPN
VC-16437125
Brand
VOLTCRAFT
EAN-13
4064161338439
Order Code
18-4768
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 531 in stock

VOLTCRAFT VC-16437125, or alternatively described as 3287425, is a voltage limiter designed for use with trailer electrical wiring systems. This component features a 15-pin plug which ensures compatibility with a range of trailer setups and enables efficient control over voltage levels to prevent electrical overloads or damage in the system. Engineered for reliability, the voltage limiter is suited for integration within automotive electrical systems, particularly those involving the connection between towing vehicles and trailers where safe and consistent power delivery is critical. Moreover, it adheres to standard safety regulations and is ideal for applications where precise voltage regulation is essential to maintain the integrity of electrical components during operation.
Type Reduction from 24 to 12 volts
Gender Plug
Connection A 15-pi plug
Connection B 13-pin plug
Design Type Adapter
Dimensions (L x W x H) 200 x 80 x 90 mm
Height 90mm
Length 200mm
Product Type Voltage limiter
Width 80mm

Reviews

Be the first to submit a review

Trustpilot