Voltcraft Vc-14504180 USB-C Double Socket 9-30V 60W 3A Car Connectors

MPN
VC-14504180
Brand
VOLTCRAFT
EAN-13
4064161294056
Order Code
18-4727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,086 in stock

VOLTCRAFT VC-14504180, identified by manufacturer part number 2900836, is an automotive connector accessory designed to provide reliable power connectivity in vehicular environments. This USB-C double socket supports a wide input voltage range of 9 to 30 volts and offers a maximum load capacity of 3 amps. It delivers a total power output of up to 60 watts, accommodating devices requiring a stable power source within the 12 to 24 volt DC range. Engineered for integration into automotive electrical systems, its robust construction is suitable for typical applications such as powering and charging electronic devices and peripherals in cars, trucks, or RVs. The product's versatility in handling both lighter and standard power requirements makes it an ideal choice for engineers designing vehicle electrical systems or retrofitting existing vehicular power configurations.
Colour Black
Connection Cable
Connection A Open ends
Dimensions (L x W x H) 28.7 x 28.7 x 62.7 mm
Height 62.7mm
Input Cable (open ends)
Length 28.7mm
Max. load Capacity 3A
Operating Voltage 12 - 24V / DC
Output USB-C®
Product Type Power/charging cable
Width 28.7mm

Reviews

Be the first to submit a review

Trustpilot