Voltcraft Vc-14491020 USB Double Socket 12-24V 4.8A With Protection Cover

MPN
VC-14491020
Brand
VOLTCRAFT
EAN-13
4064161293363
Order Code
18-4725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 321 in stock

VOLTCRAFT VC-14491020 is a versatile automotive connector accessory designed to enhance in-vehicle power distribution solutions. With a USB double socket configuration, it accommodates 12 to 24 volt DC inputs and delivers 4.8 amperes of current, making it suitable for charging a wide range of devices with differing power requirements. The inclusion of a protection cover ensures durability and safeguards the connectors against dust, moisture, and other environmental hazards, extending the device's longevity. Typically employed in automotive and recreational vehicle applications, this accessory provides a reliable means to power electronic devices such as smartphones, tablets, and portable GPS units while on the road. The robust construction and dependable performance of the VOLTCRAFT VC-14491020 make it an essential component for ensuring electrical connectivity in challenging vehicular environments.
Colour Black
Connection Cable
Dimensions (L x W x H) 36.5 x 36.5 x 54.2 mm
Height 54.2mm
Input Ring terminals
Length 36.5mm
Operating Voltage 12/24 V
Output USB-A
Product Type Power socket
Temperature Range 20~80°C
Width 36.5mm

Reviews

Be the first to submit a review

Trustpilot