Voltcraft Vc-14336670 Car Charger 60W Dual USB-A And USB-C Pd 12 24V

MPN
VC-14336670
Brand
VOLTCRAFT
EAN-13
4064161258201
Order Code
18-4719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,273 in stock

VOLTCRAFT VC-14336670 presents an advanced solution in automotive connector accessories, offering a versatile charging tool with its 60W dual USB-A and USB-C Power Delivery car charger operable on 12 to 24V systems. This device is designed to efficiently charge modern electronic devices, supporting both traditional USB-A connections and the more recent USB-C standard, ensuring compatibility with a wide range of consumer electronics. It is particularly suited for automotive engineering applications where reliable in-vehicle power conversion and delivery are required, facilitating the charging needs of devices such as smartphones, tablets, and portable battery packs during transit. The high power output and dual-port configuration make it ideal for maintaining device functionality for both passengers and drivers in vehicles ranging from personal cars to commercial transport fleets.
Colour Black (matt)
Connection Cable
Dimensions (L x W x H) 36.8 x 36.8 x 63 mm
Height 63mm
Input 6.3mm blade terminal
Length 36.8mm
Operating Voltage 12/24 V
Product Type Power socket
Temperature Range 20-80°C
Width 36.8mm

Reviews

Be the first to submit a review

Trustpilot