Easter Opening Hours and Delivery Dates here

VOLTCRAFT TP-206 Surface probe -100 up to 400 °C Sensor type K

Order Code:

08-1934

Brand: VOLTCRAFT MPN: VC-8307400 EAN-13: 4053199525331
Qty Unit Price (Inc VAT)
1+ £27.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayFurther 304 despatched in 4 working days

The VOLTCRAFT TP-206 Surface Probe is a temperature sensor capable of measuring from -100 to 400°C.

Manufactured by VOLTCRAFT, it features a Type K thermocouple for accurate surface temperature readings.

Ideal for use in laboratories and industrial settings, the probe ensures precise temperature monitoring.


Type Surface probe
Probe Length 219mm
(Ø) 6.4mm
Calibrated to Manufacturer's standards (no certificate)
Connector Heating element connector
Dim (Ø) 6.4 mm
Sensor Type K
Temperature accuracy 2.5°C
Temperature reading range -100 up to 400 °C
Temperature reading range (max.) 400°C
Temperature reading range (min.) -100°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot