VOLTCRAFT TP-200 Immersion probe -100 up to +300 °C Sensor type K

MPN
VC-8252845
Brand
VOLTCRAFT
EAN-13
4053199522118
Order Code
08-1924
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The VOLTCRAFT TP-200 immersion probe is a temperature sensor capable of measuring from -100 to +300 °C.

It features a type K sensor, ideal for precise temperature monitoring in various applications.

Typically used with thermometers, this probe is suitable for laboratory, industrial, and environmental measurements.


Type Immersion probe
Maximum Temperature Sensed +300°C
Probe Length 151mm
(Ø) 4mm
Calibrated to Manufacturer's standards (no certificate)
Connector Heating element connector
Dim (Ø) 4mm
Sensor Type K
Temperature accuracy 2.5°C
Temperature reading range -100 up to +300°C
Temperature reading range (min.) -100°C
Weight 0.03kg

Reviews

Be the first to submit a review

Trustpilot