VOLTCRAFT Test Lead Cable Set 40mm

MPN
128912
Brand
VOLTCRAFT
EAN-13
4016138624731
Order Code
51-5233
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockStd lead time 4 days


The VOLTCRAFT test clip cable set is ideal for testing digital circuits.


  • Set of 10
  • Maximum 0.5A
  • Max. 36V
Cable Length 0.28m
Nominal Current 0.5a
Type Test lead set
Colour Black, Red, Green, Yellow, White

Reviews

Be the first to submit a review

Trustpilot