VOLTCRAFT PL-125-T4 Type K, J Digital Thermometer 4 Channel

MPN
PL-125-T4
Brand
VOLTCRAFT
EAN-13
4016138861747
Order Code
64-2948
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 23/11/2026

The VOLTCRAFT PL-125-T4 is a 4-Channel Digital Thermometer. It has been designed for temperature measurement and is especially suitable for use in laboratories and industrial areas.

The temperature measurement is done via one to four temperature sensor(s). The temperature can be measured with temperature sensors of type K and J. The measured values can be frozen on the screen.

The product can display the minimum, maximum and average value of a particular measurement process, and can be displayed in °C (Celsius), °F (Fahrenheit) or °K (Kelvin).

The product features an auto-off and a backlight function. It can also calculate the difference between the measured values T1/ T3 and T2, T3 and T4 and provide the maximum, minimum and average difference of the measured values T1/ T3 and T2, T3 and T4. The power is supplied by 3x AAA batteries (supplied).

What's in the Box?
VOLTCRAFT PL-125-T4
Temperature sensor (K-type) x 4
USB cable
3x AAA battery
Software CD
Operating instructions


  • Temperature display in °C, °F or °K
  • 4 channels
  • MAX/MIN/AVG with time stamp
  • Accuracy (±) °C: 1°C
  • Basic accuracy (±): 0.15%
  • Dimensions, height: 28mm
  • Dimensions, length: 162mm
  • Dimensions, width: 62mm
  • Max. temperature: +1372°C
  • Min. temperature: -200°C
  • Optional calibration to: ISO/DAkkS
  • Power supply: 3x AAA battery
  • Sensor type: K, J
  • Data hold for 18000 measurement values
  • USB interface
  • Auto Power-Off
  • Weight: 184g
  • System requirements: Pentium 233MHz or faster, at least 1 Gbyte RAM, at least 2 Gbyte of available space on the hard disk, USB 2.0/ 3.0 Port(s), Microsoft, Windows XP SP2/ Vista SP2/ 7
  • Manufacturer's part: Voltcraft PL-125-T4
Type Digital thermometer
Maximum Temperature Measurement +1372°C
Data Logging Function No
Maximum Temperature +1372°C
Min. temperature -200°C
Number of Channels 4
Power Supply 3x AAA battery
Sensor Type K, J
Temperature Range -200 to +1372°C

Reviews

Be the first to submit a review

Trustpilot