VOLTCRAFT Non-standard battery rechargeable AA Z solder tab NiMH.2 V 2300 mAh

Standard range
Order Code:

08-1672

Brand: VOLTCRAFT MPN: VC-12714000
Qty Unit Price (Ex VAT)
1+ £3.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 1 day

Produced by VOLTCRAFT, this non-standard rechargeable battery features a 1.2 V output and 2300 mAh capacity.

It includes a Z solder tab design suitable for custom and industrial rechargeable applications.

Ideal for built-in battery needs, the battery's NiMH chemistry ensures reliable performance.


Capacity 2300mAh
Voltage 1.2V
(Ø) 14mm
Dim (Ø x H) 14 mm x 50.2 mm
Height 50.2mm
Integrated surge protection No
Max. temperature +50°C
Min. temperature -20°C
Misc Attribute VC-12714000
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Size AA
Special-purpose battery features Z solder tab
Technology NiMH
Type Non-standard battery (rechargeable)
Weight 29g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot