Easter Opening Hours and Delivery Dates here

Voltcraft MSW 700-24-UK USB 700W 24VDC Power Inverter

Order Code:

64-5159

Brand: VOLTCRAFT MPN: MSW 700-24-UK EAN-13: 4016138940206
  • Country of Origin: China
  • View All

Discontinued


The Voltcraft MSW 700-24-UK USB is a Power Inverter that changes Direct Current (AC) to Alternating Current (DC) in the form of a Modified Sine Wave (MSW).

This 700W inverter enables the powering of 240V devices in your car, campervan, mobile home, on your boat, or at a holiday home. The high wattage, a steady voltage output, and high energy conversion efficiency makes this Voltcraft inverter the perfect choice for a wide range of applications.

The inverter also features a range of protective measures that ensure a safe operation and long product life.

What's in the Box?
Voltcraft MSW 700-24-UK
Cable
User manual


  • 700W Permanent power
  • 2x Power outputs
  • Output 230V AC
  • Modified sine wave
  • USB output
  • Low-voltage cut-off protects feeder battery
  • High-voltage cut-off
  • Overvoltage and short circuit protection
  • Supplied with an Input Voltage of 24V DC
  • Manufacturer's part: Voltcraft MSW 700-24-UK USB USB


Input Voltage Max 240V
Number of Outputs 2
Power Rating 700W
Dimensions 72 x 152 x 230mm

Trustpilot