VOLTCRAFT MSK-100 Test lead bracket Banana jack 4 mm - Black

MPN
MSK-100
Brand
VOLTCRAFT
EAN-13
4016139296913
Order Code
08-1442
Country of Origin
China

Discontinued


VOLTCRAFT manufactures the MSK-100 Test Lead Bracket, a black adapter with a 4mm banana jack.

This adapter is designed for secure connections and reliable performance in electrical testing applications.

It is typically used to support and organise test leads in laboratories and workshops.


Nominal Current 1A
Type Test lead bracket
Colour Black
Clamping range diameter 6mm
Compatible with (details) 6 mm with object
Dimensions (L x W) 55 mm x 9.3 mm
Jack Diameter 4mm
Length 55mm
Tip length 15mm
Tip material Copper
Type A Banana jack 4mm
Weight 20g
Width 9.3mm

Trustpilot