VOLTCRAFT MSB-300 Test lead Banana jack 4 mm.50 m White

MPN
MSB-300-1.5-WS
Brand
VOLTCRAFT
EAN-13
4016139331195
Order Code
08-1419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

The VOLTCRAFT MSB-300 test lead is 1.50 metres long, with banana jack connectors at both ends that measure 4 mm each.

Its white colour helps distinguish it during use, making it ideal for testing electrical circuits and connections.

This high-quality test lead is suitable for professional electrical applications, offering reliable performance in various testing environments.


Cable Length 1.5m
Nominal Current 10A
Type Test lead
Colour White
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot