VOLTCRAFT MSB-300 Test lead Banana jack 4 mm.50 m Red

MPN
MSB-300-1.5-ROT
Brand
VOLTCRAFT
EAN-13
4016139330877
Order Code
08-1417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 458 despatched in 4 working days

VOLTCRAFT's MSB-300 test lead features 4 mm banana jacks and measures 1.50 m in length, with a red colour for easy identification.

The lead is ideal for electrical testing applications, providing secure connections between equipment and components.

Suited for use in laboratories, workshops, and electrical troubleshooting settings.


Cable Length 1.5m
Nominal Current 10A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot