VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 5.00 m Yellow

MPN
MSB-300-5-GB
Brand
VOLTCRAFT
EAN-13
4016139331072
Order Code
08-1433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £7.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 309 in stock

The VOLTCRAFT MSB-300 test lead is a 5.00 m long yellow cable featuring 4 mm banana jacks at both ends.

It is ideal for electrical testing and measuring applications where secure and reliable connections are required.

This durable test lead is suitable for both professional and hobbyist use in various electrical circuits.


Cable Length 5m
Nominal Current 10A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot