VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 5.00 m Black

MPN
MSB-300-5-SW
Brand
VOLTCRAFT
EAN-13
4016139330839
Order Code
08-1436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/10/2026

The VOLTCRAFT MSB-300 test lead features dual 4 mm banana jacks and is 5.00 metres long in black.

This single-piece test lead is suitable for various electrical testing applications.

It is designed for reliable connections in professional and hobbyist settings.


Cable Length 5m
Nominal Current 10A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot