VOLTCRAFT MSB-300 Test lead Banana jack 4 mm.00 m Yellow

MPN
MSB-300-1-GB
Brand
VOLTCRAFT
EAN-13
4016139331041
Order Code
08-1421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

The VOLTCRAFT MSB-300 test lead features banana jack connectors at both ends, each measuring 4 mm, and comes in a 1.00 m length with a distinctive yellow colour.

Manufactured by VOLTCRAFT, this high-quality test lead is ideal for use in electrical testing and measurement applications.

Typical uses include connecting electronic devices to multimeters or other testing equipment.


Cable Length 1m
Nominal Current 10A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot