VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 0.50 m Blue

MPN
MSB-300-0.5-BL
Brand
VOLTCRAFT
EAN-13
4016139330952
Order Code
08-1400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 865 in stock

VOLTCRAFT produces the MSB-300 test lead, featuring 4 mm banana jacks on both ends and measuring 0.50 m in length.

This blue test lead is designed for precise electrical testing and measurements.

It is typically used in laboratories, workshops, and educational institutions for connecting various electrical components.


Cable Length 0.5m
Nominal Current 10A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot