VOLTCRAFT MSB-200 Test lead Banana jack 2mm30.00 cm Yellow

MPN
VC-8557670
Brand
VOLTCRAFT
EAN-13
4053199556267
Order Code
08-1969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

The VOLTCRAFT MSB-200 test lead features banana jacks measuring 2 mm on both ends and is 30.00 cm long, with a striking yellow colour to enhance visibility.

Manufactured by VOLTCRAFT, the test lead is known for its durability and reliability in electrical testing applications.

It's typically used by technicians and engineers in laboratories or workshops for safely connecting measuring instruments to circuits.


Cable Length 0.3m
Nominal Current 2.2A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 0.2mm²
Diameter/connectortype 2mm
Height 13mm
Material PVC
Misc Attribute MSB-200
Plug Features Nestable
Temperature Range -10 to 70°C
Type A Banana jack 2mm
Type B Banana jack 2mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot