VOLTCRAFT MSB-200 Test lead Banana jack 2mm30.00 cm Red

MPN
VC-8557695
Brand
VOLTCRAFT
EAN-13
4053199556311
Order Code
08-1974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 419 in stock

VOLTCRAFT manufactures the MSB-200 test lead, featuring 2 mm banana jacks at both ends and measuring 30.00 cm in length.

The lead is red and typically used for electrical testing applications, providing reliable connectivity.

Ideal for professional or hobbyist projects, it is sold individually.


Cable Length 0.3m
Nominal Current 2.2A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 0.2mm²
Diameter/connectortype 2mm
Height 13mm
Material PVC
Misc Attribute MSB-200
Plug Features Nestable
Temperature Range -10 to 70°C
Type A Banana jack 2mm
Type B Banana jack 2mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot