VOLTCRAFT MSB-200 Test lead Banana jack 2mm30.00 cm Green

MPN
VC-8557705
Brand
VOLTCRAFT
EAN-13
4053199556335
Order Code
08-1976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The VOLTCRAFT MSB-200 test lead features 2 mm banana jacks at both ends and measures 30.00 cm in length, with a green colour.

Manufactured by VOLTCRAFT, it is ideal for connecting components within electronic projects or for use in laboratory settings.

This single piece is compatible with various testing equipment requiring 2 mm banana connectors.


Cable Length 0.3m
Nominal Current 2.2A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 0.2mm²
Diameter/connectortype 2mm
Height 13mm
Material PVC
Misc Attribute MSB-200
Plug Features Nestable
Temperature Range -10 to 70°C
Type A Banana jack 2mm
Type B Banana jack 2mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot