VOLTCRAFT MSB-200 Test lead Banana jack 2mm0.60 m Black

MPN
VC-8557645
Brand
VOLTCRAFT
EAN-13
4053199551378
Order Code
08-1964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 03/10/2026

Manufactured by VOLTCRAFT, the MSB-200 test lead features banana jacks at both ends, measuring 0.60 metres in length, and comes in black.

This test lead is ideal for connecting various electrical components and devices in testing and measurement applications.

Its reliable construction makes it suitable for both professional and educational environments.


Cable Length 0.6m
Nominal Current 2.2A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 0.2mm²
Diameter/connectortype 2mm
Height 13mm
Material PVC
Misc Attribute MSB-200
Plug Features Nestable
Temperature Range -10 to 70°C
Type A Banana jack 2mm
Type B Banana jack 2mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot