VOLTCRAFT MS-2 Safety test lead et Banana jack 4 mm Test probe Black Red Set

MPN
VC-15439615
Brand
VOLTCRAFT
EAN-13
4064161317892
Order Code
08-1832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,615 in stock

The VOLTCRAFT MS-2 is a safety test lead set featuring banana plugs for secure connections.

This measuring cable is designed for precise voltage testing with 4 mm test probes in black and red.

It is ideal for use in electrical diagnostics and maintenance tasks, ensuring reliable performance in professional and hobbyist applications.


Type Safety test lead et
Colour Black, Red
Jack Diameter 4mm
Material PVC
Misc Attribute MS-2
Nominal Current 10A
Nominal current - rounded value 10A
Temperature Range -15 to +70°C
Type A Banana jack 4mm
Type B Test probe

Reviews

Be the first to submit a review

Trustpilot