Voltcraft LSG-3 Cable and Lead Finder

MPN
LSG-3
Brand
VOLTCRAFT
EAN-13
4016138520552
Order Code
51-5936
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 264 availableBack-order availability date - 30/11/2026

The VOLTCRAFT LSG-3 is a practical detector for tracking and identifying lines and cables. It can also test telephone and network cables (coaxial, 10/100/100 Base-T) for correct wiring and continuity. The LSG-3 uses a high-frequency tone generator which modulates a HF signal on the test cable. It also includes a highly sensitive inductive receiver, which can detect cables up to 15cm inside a wall. This allows you to track cable layouts precisely.


  • Transmitter: Capacitive signal coupling
  • Adjustable signal strength
  • Continuity tester
  • Network test function
  • Low Battery indicator
  • Receiver: Highly sensitive amplifier
  • Adjustable volume
  • Change-over loudspeaker on jack headphone socket
  • Telephone line test
  • Visual and audio announcement
  • High sensitivity
  • Ideal for installation of network and telecommunications
  • Included in delivery LSG-3, transmitter, receiver probe, spare point, f-plug adaptor, storage bag and operating instructions
Type Cable Locator
Adjustable signal strength
Frequency 500 to 781Hz
Network test function

Reviews

Be the first to submit a review

Trustpilot