The VOLTCRAFT KT-1 is a practical mini-keyring thermometer in a waterproof housing with a digital temperature display in °C. Ideal for holidays, leisure and outdoor. Whichever your preference is for either Fahrenheit or Centigrade temperatures is no problem anymore even when in a country that doesn't agree with you. Supplied with an LR44 button cell and user guide.
- Temperature range-15 to +49.8°C
- Ideal for holiday, free time and outdoor
- Dimensions 60 x 24 x 13mm
| Type |
Thermometer |
| Data Logging Function |
No |
| Dimension |
60 x 24 x 13mm |
| Dimensions |
60 x 24 x 13mm |
| Maximum Temperature |
+49.8°C |
| Min. temperature |
-15°C |
| Number of Channels |
1 |
| Sensor Type |
Air |
| Temperature |
range-15 to +49.8°C |
| Temperature Range |
-15 to +50°C |