VOLTCRAFT KBM-700 Multi tester Conductivity pH ORP Temperature

MPN
VC-8813815
Brand
VOLTCRAFT
EAN-13
4053199576982
Order Code
08-2006
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £194.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The VOLTCRAFT KBM-700 Multi Tester, manufactured by VOLTCRAFT, measures conductivity, pH, ORP, temperature, and salt levels.

It is designed for environmental testing and water quality analysis, including freshwater and waste water testing.

Typical applications include monitoring pool, pond, and fish tank water quality.


Type Multi tester
Accuracy pH: ±0.01+1 digit, Cond: ±2% FS, ORP: ±2+1 digit,
Automatic temperature compensation Yes
Cable Length 1m
Conductivity Range 0 - 100 mS
Conductivity reading range (min) 0µs
Dimensions (L x W x H) 118 x 49 x 94 mm
Display LCD
Electrode length 125mm
Height 94mm
Length 118mm
Maximum Conductivity 100µs
Maximum Temperature Reading 110°C
Minimum Temperature Reading 0°C
pH reading range -2 - 16 pH
pH reading range (max.) 16 pH
pH reading range (min.) -2 pH
Plastic free packaging Plastic-free packaging
Power supply (details) 9 V DC or Battery
Reading range -2.00~16.00 pH, -1999 ~ 2000 mV, 0~100 mS, 0~66 ppt, 0~50ppt
Resolution 0.01 pH, 0.1/1 mV, 0.1/1μS/0.01/0.1 mS, 0.1/1ppm/0.01/0.1ppt
TDS reading range 0 - 66 ppt
TDS reading range (max.) 66 ppt
TDS reading range (min.) 0 ppt
Temperature Range 0 up to 110°C
Weight 260g
Width 49mm

Reviews

Be the first to submit a review

Trustpilot