VOLTCRAFT KBM-110 pH meter ORP Temperature pH

MPN
VC-8603605
Brand
VOLTCRAFT
EAN-13
4058175499248
Order Code
08-1986
Country of Origin
Germany
  • Quickly find another product in this range by Automatic temperature compensation:

    No Reversible
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £180.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The VOLTCRAFT KBM-110 is a pH meter designed for environmental testing, with capabilities for measuring ORP, temperature, and pH.

Manufactured by VOLTCRAFT, it is ideal for water quality analysis, including applications such as fish breeding, freshwater quality analysis, and swimming pool water testing.

This versatile device ensures accurate testing in ponds, fish tanks, and wastewater.


Type pH meter
Reading range 0.00 - 14.00 pH
pH Resolution 0.01 pH
Automatic temperature compensation Reversible
Calibrated to Manufacturer's standards (with certificate)
Dimensions (L x W x H) 28 x 54 x 108 mm
Height 108mm
Length 28mm
Maximum pH 14.00 pH
Maximum Temperature Measurement +105.0°C
Minimum pH 0.00 pH
Minimum Temperature Measurement -5.0°C
Temperature Range -20 … +50°C
Weight 240g
Width 54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot