VOLTCRAFT K101/102 Digital Thermometers

VOLTCRAFT Brand: VOLTCRAFT

The VOLTCRAFT K101/102 K Type Thermometers offer an economical entry in the professional temperature measurement. The K101/102's are high-quality and robust thermometers at a top price, boasting several handy features, including min.-/max.-, data hold and relative measuring function, °C/°F switching, automatic power off and ideal for K and J type sensors.

Description Image Product Buy Pricing (Ex VAT) Number of Channels Type Maximum Temperature Measurement Data Logging Function Maximum Temperature Min. temperature Sensor Type Temperature Range
VOLTCRAFT K101 Digital Hand Held Thermometer
VOLTCRAFT K101 Digital Hand Held Thermometer
Extended range
Order code: 51-5251
MPN: 307

Despatched same day - 1 in stockBack-order availability date - 18/12/2026
1+ £34.20
Price per unit Ex VAT
1 Thermometer +1370°C No +1370°C -200°C Optional -200 to +1370°C
VOLTCRAFT K102 K Type Thermometer
VOLTCRAFT K102 K Type Thermometer
Extended range
Order code: 51-5252
MPN: 308

Back order - 93 availableBack-order availability date - 18/12/2026
1+ £39.06
Price per unit Ex VAT
2 Thermometer +1370°C No +1370°C -200°C Optional -200 to +1370°C

Trustpilot