Christmas Opening Hours and Delivery Dates here

Voltcraft IR1000-50CAM Infrared Thermometer Optics 50/1 -50 to +1000

Order Code:

55-2127

Brand: VOLTCRAFT MPN: IR1000-50CAM EAN-13: 4016138630213

Discontinued


The Voltcraft IR1000-50CAM is a non-contact infrared thermometer with built-in digital colour camera. The visible light picture is displayed together with the measured temperature on the 5.5cm TFT screen and can be saved as a JPEG image or .3GP video file into flash memory or microSD card (not supplied). These images can be reviewed or deleted at any time through the camera's menus without the use of a PC. A dual laser illuminates the measurement area for greater accuracy. In addition to the IR thermometer the device also has a type-K thermocouple for direct contact measurements. It has a Hi/Lo alarm function and a Min/Max/Avg/Difference measurement display. The thermometer will also display the humidity, and calculate the dew point and wet bulb temperature. An alert symbol is displayed if there is a danger of mold formation. The thermometer is ideal for troubleshooting, servicing and documentation in construction, electrical installation, heating and air conditioning. Supplied with tripod, USB cable (MiniUSB to USB), power supply, Li-ion battery, case, type-K thermocouple and a user manual.


  • Distance to target size ratio 50:1
  • IR measuring range -50 to +1000°C
  • Type-K measuring range -50 to +1370°C
  • Adjustable emissivity compensation i.e. concrete or wood
  • Removable Li-ion battery and auto power off
  • TFT colour display with backlight
  • Lens protection cover
  • Dimensions 62 x 205 x 155mm
  • Weighs 410g

Trustpilot