Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Voltcraft IR-2200-50D USB Infrared Thermometer Optics 50/1 -50 to +2200

Order Code:  

55-7928

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: IR-2200-50D Copy to clipboard EAN-13: 4016138656534
 Report an error

Discontinued

The Voltcraft IR 2200-50D premium infrared thermometer high end features and is very robust owing to its casing with soft-rubber protection. In this device, a special emphasis was placed on a quick response time, a high temperature range, and excellent accuracy. To ensure accuracy the thermometer has a double laser with focus to indicate the measurement spot. Additionally, temperatures can be measured via K-type sensors. The thermometer has internal storage for 100 readings and a USB interface to transfer them to a PC for analysis by the supplied software. Supplied with storage case, tripod, 9V battery, K-type temperature sensor, USB cable, software on CD and operating instructions.


  • Temperature range -50 to 2200°C
  • 50:1 optics
  • K-type contact measurement function
  • Double laser for exact marking of the measurement spot
  • Automatic data-hold
  • Continuous measurement function
  • Min./max./average/differential measurement functions
  • High/low alarm
  • Adjustable emissivity
  • Backlit LCD
  • Dimensions 52 x 240 x 155mm
  • Weighs 330g
Temperature Range -50 to +2200°C
Resolution 0.1 to 1°C

Reviews


Be the first to submit a review